
MEV07V1002FE | |
|---|---|
DigiKey Part Number | 2485-MEV07V1002FE-ND |
Manufacturer | |
Manufacturer Product Number | MEV07V1002FE |
Description | RES 10K OHM 0.1% 1W 0207 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MEV07V1002FE Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |

