
LVT08R0200FER | |
|---|---|
DigiKey Part Number | 273-LVT08R0200FERTR-ND - Tape & Reel (TR) 273-LVT08R0200FERCT-ND - Cut Tape (CT) 273-LVT08R0200FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT08R0200FER |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT08R0200FER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS0805FT20L0 | Stackpole Electronics Inc | 9.038 | 738-CSS0805FT20L0CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,21680 € | 5,42 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17180 € | 17,18 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,13470 € | 67,35 € |
| 1.000 | 0,12258 € | 122,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10100 € | 505,00 € |
| 10.000 | 0,09394 € | 939,40 € |
| 15.000 | 0,09031 € | 1.354,65 € |
| 25.000 | 0,08621 € | 2.155,25 € |
| 35.000 | 0,08377 € | 2.931,95 € |
| 50.000 | 0,08138 € | 4.069,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

