
CSS0805FT20L0 | |
|---|---|
DigiKey Part Number | 738-CSS0805FT20L0TR-ND - Tape & Reel (TR) 738-CSS0805FT20L0CT-ND - Cut Tape (CT) 738-CSS0805FT20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0805FT20L0 |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0805FT20L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,13288 € | 33,22 € |
| 500 | 0,12002 € | 60,01 € |
| 1.000 | 0,10910 € | 109,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08964 € | 448,20 € |
| 10.000 | 0,08328 € | 832,80 € |
| 15.000 | 0,08001 € | 1.200,15 € |
| 25.000 | 0,07631 € | 1.907,75 € |
| 35.000 | 0,07411 € | 2.593,85 € |
| 50.000 | 0,07196 € | 3.598,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

