Upgrade
Upgrade
Similar
Similar

LVC25FR033EV | |
|---|---|
DigiKey Part Number | LVC25FR033EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC25FR033EV |
Description | RES 0.033 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC25FR033EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.130" W (6.35mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2512FK33L0 | Stackpole Electronics Inc | 0 | CSR2512FK33L0-ND | 0,20068 € | Upgrade |
| CSRN2512FK33L0 | Stackpole Electronics Inc | 0 | CSRN2512FK33L0-ND | 0,17318 € | Upgrade |
| CSR2512FT33L0 | Stackpole Electronics Inc | 0 | CSR2512FT33L0-ND | 0,17119 € | Similar |
| CSRN2512FT33L0 | Stackpole Electronics Inc | 0 | CSRN2512FT33L0-ND | 0,14728 € | Similar |



