
LF055474A | |
|---|---|
DigiKey Part Number | 273-LF055474A-ND |
Manufacturer | |
Manufacturer Product Number | LF055474A |
Description | DOUBLE LAYER CAPACITOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1.8Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.402" (10.20mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,41720 € | 520,86 € |
| Unit Price without VAT: | 10,41720 € |
|---|---|
| Unit Price with VAT: | 12,39647 € |


