
FE0H474ZF | |
|---|---|
DigiKey Part Number | 399-17195-ND |
Manufacturer | |
Manufacturer Product Number | FE0H474ZF |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1.8Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FE0H474ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.402" (10.20mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 9,08600 € | 90,86 € |
| 50 | 8,02420 € | 401,21 € |
| 100 | 7,69570 € | 769,57 € |
| 500 | 7,13896 € | 3.569,48 € |
| 1.000 | 6,96646 € | 6.966,46 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

