
KDV12DR220ET | |
|---|---|
DigiKey Part Number | 273-KDV12DR220ETTR-ND - Tape & Reel (TR) 273-KDV12DR220ETCT-ND - Cut Tape (CT) 273-KDV12DR220ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR220ET |
Description | RES 0.22 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR220ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,06872 € | 17,18 € |
| 500 | 0,06170 € | 30,85 € |
| 1.000 | 0,05572 € | 55,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04506 € | 225,30 € |
| 10.000 | 0,04157 € | 415,70 € |
| 15.000 | 0,03978 € | 596,70 € |
| 25.000 | 0,03775 € | 943,75 € |
| 35.000 | 0,03655 € | 1.279,25 € |
| 50.000 | 0,03537 € | 1.768,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

