
KDV12DR180ET | |
|---|---|
DigiKey Part Number | 273-KDV12DR180ETTR-ND - Tape & Reel (TR) 273-KDV12DR180ETCT-ND - Cut Tape (CT) 273-KDV12DR180ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR180ET |
Description | RES 0.18 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR180ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,08772 € | 21,93 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,07143 € | 71,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05811 € | 290,55 € |
| 10.000 | 0,05375 € | 537,50 € |
| 15.000 | 0,05151 € | 772,65 € |
| 25.000 | 0,04898 € | 1.224,50 € |
| 35.000 | 0,04747 € | 1.661,45 € |
| 50.000 | 0,04599 € | 2.299,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

