
KDV06DR330ET | |
|---|---|
DigiKey Part Number | 273-KDV06DR330ETTR-ND - Tape & Reel (TR) 273-KDV06DR330ETCT-ND - Cut Tape (CT) 273-KDV06DR330ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06DR330ET |
Description | RES 0.33 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06DR330ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,14300 $ | 1,43 $ |
| 25 | 0,12000 $ | 3,00 $ |
| 50 | 0,10600 $ | 5,30 $ |
| 100 | 0,09400 $ | 9,40 $ |
| 250 | 0,08080 $ | 20,20 $ |
| 500 | 0,07252 $ | 36,26 $ |
| 1.000 | 0,06548 $ | 65,48 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05295 $ | 264,75 $ |
| 10.000 | 0,04885 $ | 488,50 $ |
| 15.000 | 0,04675 $ | 701,25 $ |
| 25.000 | 0,04437 $ | 1.109,25 $ |
| 35.000 | 0,04295 $ | 1.503,25 $ |
| 50.000 | 0,04156 $ | 2.078,00 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26180 $ |

