180 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV06DR180ET

DigiKey Part Number
273-KDV06DR180ETTR-ND - Tape & Reel (TR)
273-KDV06DR180ETCT-ND - Cut Tape (CT)
273-KDV06DR180ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV06DR180ET
Description
RES 0.18 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV06DR180ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12200 €1,22 €
250,10200 €2,55 €
500,09000 €4,50 €
1000,07990 €7,99 €
2500,06868 €17,17 €
5000,06164 €30,82 €
1.0000,05565 €55,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04500 €225,00 €
10.0000,04152 €415,20 €
15.0000,03973 €595,95 €
25.0000,03771 €942,75 €
35.0000,03650 €1.277,50 €
50.0000,03532 €1.766,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €