68 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV06DR068ET

DigiKey Part Number
273-KDV06DR068ETTR-ND - Tape & Reel (TR)
273-KDV06DR068ETCT-ND - Cut Tape (CT)
273-KDV06DR068ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV06DR068ET
Description
RES 0.068 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV06DR068ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15400 €1,54 €
250,12960 €3,24 €
500,11460 €5,73 €
1000,10170 €10,17 €
2500,08772 €21,93 €
5000,07892 €39,46 €
1.0000,07143 €71,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05811 €290,55 €
10.0000,05375 €537,50 €
15.0000,05151 €772,65 €
25.0000,04898 €1.224,50 €
35.0000,04747 €1.661,45 €
50.0000,04599 €2.299,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €