
KDV06DR050ET | |
|---|---|
DigiKey Part Number | 273-KDV06DR050ETTR-ND - Tape & Reel (TR) 273-KDV06DR050ETCT-ND - Cut Tape (CT) 273-KDV06DR050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06DR050ET |
Description | RES 0.05 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06DR050ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,08940 € | 8,94 € |
| 250 | 0,07696 € | 19,24 € |
| 500 | 0,06918 € | 34,59 € |
| 1.000 | 0,06252 € | 62,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05068 € | 253,40 € |
| 10.000 | 0,04681 € | 468,10 € |
| 15.000 | 0,04482 € | 672,30 € |
| 25.000 | 0,04257 € | 1.064,25 € |
| 35.000 | 0,04123 € | 1.443,05 € |
| 50.000 | 0,03992 € | 1.996,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

