330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV04FR330ET

DigiKey Part Number
273-KDV04FR330ETTR-ND - Tape & Reel (TR)
273-KDV04FR330ETCT-ND - Cut Tape (CT)
273-KDV04FR330ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV04FR330ET
Description
RES 0.33 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV04FR330ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18400 €1,84 €
250,15600 €3,90 €
500,13800 €6,90 €
1000,12280 €12,28 €
2500,10612 €26,53 €
5000,09566 €47,83 €
1.0000,08676 €86,76 €
5.0000,07089 €354,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06571 €657,10 €
20.0000,06130 €1.226,00 €
30.0000,05904 €1.771,20 €
50.0000,05648 €2.824,00 €
70.0000,05495 €3.846,50 €
100.0000,05347 €5.347,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €