
KDV04FR082ET | |
|---|---|
DigiKey Part Number | 273-KDV04FR082ETTR-ND - Tape & Reel (TR) 273-KDV04FR082ETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDV04FR082ET |
Description | RES 0.082 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04FR082ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDV04DR082ET | Ohmite | 8.925 | 273-KDV04DR082ETCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12280 € | 12,28 € |
| 250 | 0,10612 € | 26,53 € |
| 500 | 0,09566 € | 47,83 € |
| 1.000 | 0,08676 € | 86,76 € |
| 5.000 | 0,07089 € | 354,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06571 € | 657,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

