
KDV04DR620ET | |
|---|---|
DigiKey Part Number | 273-KDV04DR620ETTR-ND - Tape & Reel (TR) 273-KDV04DR620ETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDV04DR620ET |
Description | RES 0.62 OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04DR620ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDV04DR620ET | Ohmite | 9.613 | 273-KDV04DR620ETCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14340 € | 14,34 € |
| 250 | 0,12404 € | 31,01 € |
| 500 | 0,11198 € | 55,99 € |
| 1.000 | 0,10172 € | 101,72 € |
| 5.000 | 0,08344 € | 417,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07853 € | 785,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

