
KDV04DR180ET | |
|---|---|
DigiKey Part Number | 273-KDV04DR180ETTR-ND - Tape & Reel (TR) 273-KDV04DR180ETCT-ND - Cut Tape (CT) 273-KDV04DR180ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04DR180ET |
Description | RES 0.18 OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04DR180ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14160 € | 35,40 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,11641 € | 116,41 € |
| 5.000 | 0,09579 € | 478,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08905 € | 890,50 € |
| 20.000 | 0,08333 € | 1.666,60 € |
| 30.000 | 0,08039 € | 2.411,70 € |
| 50.000 | 0,07706 € | 3.853,00 € |
| 70.000 | 0,07508 € | 5.255,60 € |
| 100.000 | 0,07437 € | 7.437,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

