
KDV04DR100ET | |
|---|---|
DigiKey Part Number | 273-KDV04DR100ETTR-ND - Tape & Reel (TR) 273-KDV04DR100ETCT-ND - Cut Tape (CT) 273-KDV04DR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04DR100ET |
Description | RES 0.1 OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04DR100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,14336 € | 35,84 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,11788 € | 117,88 € |
| 5.000 | 0,09700 € | 485,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09018 € | 901,80 € |
| 20.000 | 0,08438 € | 1.687,60 € |
| 30.000 | 0,08140 € | 2.442,00 € |
| 50.000 | 0,07803 € | 3.901,50 € |
| 70.000 | 0,07603 € | 5.322,10 € |
| 100.000 | 0,07530 € | 7.530,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

