Parametric Equivalent

KDV02FR620ET | |
|---|---|
DigiKey Part Number | 273-KDV02FR620ETTR-ND - Tape & Reel (TR) 273-KDV02FR620ETCT-ND - Cut Tape (CT) 273-KDV02FR620ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02FR620ET |
Description | RES 0.62 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR620ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,10301 € | 103,01 € |
| 5.000 | 0,08449 € | 422,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07844 € | 784,40 € |
| 20.000 | 0,07329 € | 1.465,80 € |
| 30.000 | 0,07065 € | 2.119,50 € |
| 50.000 | 0,06767 € | 3.383,50 € |
| 70.000 | 0,06589 € | 4.612,30 € |
| 100.000 | 0,06455 € | 6.455,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


