510 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV02FR510ET

DigiKey Part Number
273-KDV02FR510ETTR-ND - Tape & Reel (TR)
273-KDV02FR510ETCT-ND - Cut Tape (CT)
273-KDV02FR510ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV02FR510ET
Description
RES 0.51 OHM 1% 1/10W 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV02FR510ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.012" (0.31mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21400 €2,14 €
250,18160 €4,54 €
500,16100 €8,05 €
1000,14340 €14,34 €
2500,12404 €31,01 €
5000,11198 €55,99 €
1.0000,10172 €101,72 €
5.0000,08344 €417,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07746 €774,60 €
20.0000,07238 €1.447,60 €
30.0000,06978 €2.093,40 €
50.0000,06683 €3.341,50 €
70.0000,06507 €4.554,90 €
100.0000,06374 €6.374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €