
KDV02FR330ET | |
|---|---|
DigiKey Part Number | 273-KDV02FR330ETTR-ND - Tape & Reel (TR) 273-KDV02FR330ETCT-ND - Cut Tape (CT) 273-KDV02FR330ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02FR330ET |
Description | RES 0.33 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR330ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14160 € | 35,40 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,11641 € | 116,41 € |
| 5.000 | 0,09579 € | 478,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08905 € | 890,50 € |
| 20.000 | 0,08333 € | 1.666,60 € |
| 30.000 | 0,08039 € | 2.411,70 € |
| 50.000 | 0,07706 € | 3.853,00 € |
| 70.000 | 0,07508 € | 5.255,60 € |
| 100.000 | 0,07437 € | 7.437,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

