
KDV02FR082ET | |
|---|---|
DigiKey Part Number | 273-KDV02FR082ETTR-ND - Tape & Reel (TR) 273-KDV02FR082ETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDV02FR082ET |
Description | RES 0.082 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR082ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,16084 € | 40,21 € |
| 500 | 0,14552 € | 72,76 € |
| 1.000 | 0,13252 € | 132,52 € |
| 5.000 | 0,10935 € | 546,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10178 € | 1.017,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

