
KDV02DR330ET | |
|---|---|
DigiKey Part Number | 273-KDV02DR330ETTR-ND - Tape & Reel (TR) 273-KDV02DR330ETCT-ND - Cut Tape (CT) 273-KDV02DR330ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02DR330ET |
Description | RES 0.33 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02DR330ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,19252 € | 48,13 € |
| 500 | 0,17452 € | 87,26 € |
| 1.000 | 0,15923 € | 159,23 € |
| 5.000 | 0,13200 € | 660,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12310 € | 1.231,00 € |
| 20.000 | 0,11554 € | 2.310,80 € |
| 30.000 | 0,11166 € | 3.349,80 € |
| 50.000 | 0,10727 € | 5.363,50 € |
| 70.000 | 0,10624 € | 7.436,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

