330 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV02DR330ET

DigiKey Part Number
273-KDV02DR330ETTR-ND - Tape & Reel (TR)
273-KDV02DR330ETCT-ND - Cut Tape (CT)
273-KDV02DR330ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV02DR330ET
Description
RES 0.33 OHM 0.5% 1/10W 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV02DR330ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.012" (0.31mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32700 €3,27 €
250,27800 €6,95 €
500,24740 €12,37 €
1000,22120 €22,12 €
2500,19252 €48,13 €
5000,17452 €87,26 €
1.0000,15923 €159,23 €
5.0000,13200 €660,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12310 €1.231,00 €
20.0000,11554 €2.310,80 €
30.0000,11166 €3.349,80 €
50.0000,10727 €5.363,50 €
70.0000,10624 €7.436,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €