220 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV02DR220ET

DigiKey Part Number
273-KDV02DR220ETTR-ND - Tape & Reel (TR)
273-KDV02DR220ETCT-ND - Cut Tape (CT)
273-KDV02DR220ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV02DR220ET
Description
RES 0.22 OHM 0.5% 1/10W 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV02DR220ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.012" (0.31mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.325
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13193 €1.319,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,33000 €3,30 €
250,28040 €7,01 €
500,24940 €12,47 €
1000,22300 €22,30 €
2500,19404 €48,51 €
5000,17592 €87,96 €
1.0000,16050 €160,50 €
5.0000,13306 €665,30 €
Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,31300 €3,13 €
250,25320 €6,33 €
500,21660 €10,83 €
1000,18620 €18,62 €
2500,15364 €38,41 €
5000,13364 €66,82 €
1.0000,11691 €116,91 €
5.0000,08781 €439,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €