
KDV02DR150ET | |
|---|---|
DigiKey Part Number | 273-KDV02DR150ETTR-ND - Tape & Reel (TR) 273-KDV02DR150ETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDV02DR150ET |
Description | RES 0.15 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02DR150ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,22400 € | 22,40 € |
| 250 | 0,19496 € | 48,74 € |
| 500 | 0,17672 € | 88,36 € |
| 1.000 | 0,16123 € | 161,23 € |
| 5.000 | 0,13366 € | 668,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12465 € | 1.246,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

