KABR400 10R J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KABR400 10R J

DigiKey Part Number
273-KABR40010RJ-ND
Manufacturer
Manufacturer Product Number
KABR400 10R J
Description
METAL CLAD BRAKING RESISTOR 400W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 400W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Bleeder, Capacitor
Composition
Wirewound
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
400W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,20000 €46,20 €
2031,09800 €621,96 €
4028,87625 €1.155,05 €
6027,73500 €1.664,10 €
10026,44420 €2.644,42 €
26024,40985 €6.346,56 €
Manufacturers Standard Package
Unit Price without VAT:46,20000 €
Unit Price with VAT:54,97800 €