
KABR200 100R J | |
|---|---|
DigiKey Part Number | 273-KABR200100RJ-ND |
Manufacturer | |
Manufacturer Product Number | KABR200 100R J |
Description | METAL CLAD BRAKING RESISTOR 200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 200W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Composition | Wirewound | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 € | 26,45 € |
| 20 | 17,38000 € | 347,60 € |
| 40 | 16,04450 € | 641,78 € |
| 60 | 15,35867 € | 921,52 € |
| 100 | 14,58270 € | 1.458,27 € |
| 260 | 13,35965 € | 3.473,51 € |
| 500 | 12,66814 € | 6.334,07 € |
| Unit Price without VAT: | 26,45000 € |
|---|---|
| Unit Price with VAT: | 31,47550 € |


