47 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 47R F

DigiKey Part Number
HS5047RF-ND
Manufacturer
Manufacturer Product Number
HS50 47R F
Description
RES CHAS MNT 47 OHM 1% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,49000 €6,49 €
104,45700 €44,57 €
403,66525 €146,61 €
803,35588 €268,47 €
1203,19708 €383,65 €
2802,91029 €814,88 €
5202,73408 €1.421,72 €
1.0002,57385 €2.573,85 €
Manufacturers Standard Package
Unit Price without VAT:6,49000 €
Unit Price with VAT:7,72310 €