100 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150 100R F

DigiKey Part Number
HS150100RF-ND
Manufacturer
Manufacturer Product Number
HS150 100R F
Description
RES CHAS MNT 100 OHM 1% 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.075" W (97.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,16000 €16,16 €
1011,40100 €114,01 €
309,88833 €296,65 €
609,11650 €546,99 €
1208,46067 €1.015,28 €
2707,81763 €2.110,76 €
5107,39271 €3.770,28 €
1.0206,99671 €7.136,64 €
Manufacturers Standard Package
Unit Price without VAT:16,16000 €
Unit Price with VAT:19,23040 €