HS50 30R J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 6,30000 €
Datasheet
ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 30R J

DigiKey Part Number
HS5030RJ-ND
Manufacturer
Manufacturer Product Number
HS50 30R J
Description
RES CHAS MNT 30 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,30000 €6,30 €
104,32200 €43,22 €
403,67425 €146,97 €
803,44513 €275,61 €
1203,19867 €383,84 €
2802,81729 €788,84 €
5202,69692 €1.402,40 €
1.0002,52804 €2.528,04 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €