2 Ohms ±1% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS200 2R F

DigiKey Part Number
273-HS2002RF-ND
Manufacturer
Manufacturer Product Number
HS200 2R F
Description
RES CHAS MNT 2 OHMS 1% 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.531" L x 1.791" W (89.70mm x 45.50mm)
Resistance
2 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±1%
Lead Style
M6 Threaded
Power (Watts)
200W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,71000 €38,71 €
1028,09600 €280,96 €
2525,22840 €630,71 €
5023,43460 €1.171,73 €
10021,91070 €2.191,07 €
25020,24312 €5.060,78 €
Manufacturers Standard Package
Unit Price without VAT:38,71000 €
Unit Price with VAT:46,06490 €