680 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 R68 J

DigiKey Part Number
273-HS100R68J-ND
Manufacturer
Manufacturer Product Number
HS100 R68 J
Description
RES CHAS MNT 680 OHMS 5% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
680 mOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,52000 €16,52 €
1011,44300 €114,43 €
458,83178 €397,43 €
908,54156 €768,74 €
1358,23585 €1.111,84 €
2708,00570 €2.161,54 €
5407,53617 €4.069,53 €
1.0357,16015 €7.410,76 €
Manufacturers Standard Package
Unit Price without VAT:16,52000 €
Unit Price with VAT:19,65880 €