2.7 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 2R7 J

DigiKey Part Number
HS1002R7J-ND
Manufacturer
Manufacturer Product Number
HS100 2R7 J
Description
RES CHAS MNT 2.7 OHM 5% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 2R7 J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.7 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,51000 €12,51 €
108,75400 €87,54 €
457,19178 €323,63 €
906,63800 €597,42 €
1356,35356 €857,73 €
2705,92589 €1.599,99 €
5405,56274 €3.003,88 €
1.0355,27186 €5.456,38 €
Manufacturers Standard Package
Unit Price without VAT:12,51000 €
Unit Price with VAT:14,88690 €