
GKM5R0003FE-TR | |
|---|---|
DigiKey Part Number | 273-GKM5R0003FE-TR-ND - Tape & Reel (TR) 273-GKM5R0003FE-CT-ND - Cut Tape (CT) 273-GKM5R0003FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GKM5R0003FE-TR |
Description | 5W 1% 0.0003 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | GKM5R0003FE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80100 € | 18,01 € |
| 25 | 1,56000 € | 39,00 € |
| 50 | 1,40880 € | 70,44 € |
| 100 | 1,28050 € | 128,05 € |
| 250 | 1,13992 € | 284,98 € |
| 500 | 1,05194 € | 525,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97720 € | 977,20 € |
| 2.000 | 0,91373 € | 1.827,46 € |
| 3.000 | 0,88112 € | 2.643,36 € |
| 5.000 | 0,84425 € | 4.221,25 € |
| 7.000 | 0,82229 € | 5.756,03 € |
| 10.000 | 0,80972 € | 8.097,20 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

