Direct
Similar
Similar

FC4L64R005FER | |
|---|---|
DigiKey Part Number | 273-FC4L64R005FERTR-ND - Tape & Reel (TR) 273-FC4L64R005FERCT-ND - Cut Tape (CT) 273-FC4L64R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L64R005FER |
Description | RES 0.005 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L64R005FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCSL64R005FER | Ohmite | 1.273 | 273-FCSL64R005FERCT-ND | 1,41000 € | Direct |
| KRL6432E-M-R005-F-T1 | Susumu | 14.531 | 408-1615-1-ND | 1,10000 € | Similar |
| KRL6432T4-M-R005-F-T1 | Susumu | 0 | KRL6432T4-M-R005-F-T1-ND | 1,39516 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48700 € | 14,87 € |
| 25 | 1,28560 € | 32,14 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,05190 € | 105,19 € |
| 250 | 0,93416 € | 233,54 € |
| 500 | 0,86046 € | 430,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79786 € | 797,86 € |
| 2.000 | 0,74468 € | 1.489,36 € |
| 3.000 | 0,71736 € | 2.152,08 € |
| 5.000 | 0,68648 € | 3.432,40 € |
| 7.000 | 0,66807 € | 4.676,49 € |
| 10.000 | 0,65009 € | 6.500,90 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



