F40J50RE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 25,61000 €
Datasheet
50 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F40J50RE

DigiKey Part Number
F40J50RE-ND
Manufacturer
Manufacturer Product Number
F40J50RE
Description
RES CHAS MNT 50 OHM 5% 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
40W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Height - Seated (Max)
0.563" (14.29mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,61000 €25,61 €
1018,33000 €183,30 €
2516,36320 €409,08 €
5015,13320 €756,66 €
10014,08820 €1.408,82 €
25012,94444 €3.236,11 €
50012,22942 €6.114,71 €
Manufacturers Standard Package
Unit Price without VAT:25,61000 €
Unit Price with VAT:30,47590 €