F40J25RE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 25,29000 €
Datasheet
25 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F40J25RE

DigiKey Part Number
F40J25RE-ND
Manufacturer
Manufacturer Product Number
F40J25RE
Description
RES CHAS MNT 25 OHM 5% 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Resistance
25 Ohms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
40W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F40J25REOhmite0F40J25RE-ND25,29000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,29000 €25,29 €
1018,10200 €181,02 €
2516,15960 €403,99 €
5014,94500 €747,25 €
10013,91300 €1.391,30 €
25012,78348 €3.195,87 €
50012,07736 €6.038,68 €
Manufacturers Standard Package
Unit Price without VAT:25,29000 €
Unit Price with VAT:30,09510 €