F30J75RE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 0
Unit Price: 16,28880 €
Datasheet

Upgrade


Ohmite
In Stock: 0
Unit Price: 18,33840 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 15,92280 €
Datasheet
75 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F30J75RE

DigiKey Part Number
F30J75RE-ND
Manufacturer
Manufacturer Product Number
F30J75RE
Description
RES CHAS MNT 75 OHM 5% 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
1.250" L x 1.000" W (31.75mm x 25.40mm)
Resistance
75 Ohms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
30W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F40J75REOhmite0F40J75RE-ND16,28880 €Upgrade
F55J75REOhmite0F55J75RE-ND18,33840 €Upgrade
F30J75REOhmite0F30J75RE-ND15,92280 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2515,92280 €398,07 €
Unit Price without VAT:15,92280 €
Unit Price with VAT:18,94813 €