
EY101KE | |
|---|---|
DigiKey Part Number | EY101KE-ND |
Manufacturer | |
Manufacturer Product Number | EY101KE |
Description | RES 100 OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | EY101KE Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -1500/ -900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Not For New Designs | Package / Case |
Resistance | Size / Dimension 0.370" Dia x 1.819" L (9.40mm x 46.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY101KE | Ohmite | 0 | EY101KE-ND | 2,70970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,70970 € | 270,97 € |
| Unit Price without VAT: | 2,70970 € |
|---|---|
| Unit Price with VAT: | 3,22454 € |


