
B8J2K25E | |
|---|---|
DigiKey Part Number | B8J2K25E-ND |
Manufacturer | |
Manufacturer Product Number | B8J2K25E |
Description | RES 2.25K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.25 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J2K25E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B8J2K25E | Ohmite | 0 | B8J2K25E-ND | 5,82900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,82900 € | 582,90 € |
| Unit Price without VAT: | 5,82900 € |
|---|---|
| Unit Price with VAT: | 6,93651 € |







