
B8J25RE | |
|---|---|
DigiKey Part Number | B8J25RE-ND |
Manufacturer | |
Manufacturer Product Number | B8J25RE |
Description | RES 25 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J25RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 6,92200 € | 69,22 € |
| 25 | 6,09920 € | 152,48 € |
| 50 | 5,58460 € | 279,23 € |
| 100 | 5,14720 € | 514,72 € |
| 250 | 4,66836 € | 1.167,09 € |
| 500 | 4,36892 € | 2.184,46 € |
| 1.000 | 4,11459 € | 4.114,59 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |






