
B5J560E | |
|---|---|
DigiKey Part Number | 273-B5J560E-ND |
Manufacturer | |
Manufacturer Product Number | B5J560E |
Description | 5.25W 560 OHMS VIT 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5J560E | Ohmite | 0 | 273-B5J560E-ND | 5,62630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,62630 € | 562,63 € |
| Unit Price without VAT: | 5,62630 € |
|---|---|
| Unit Price with VAT: | 6,69530 € |


