
B5J3K3E | |
|---|---|
DigiKey Part Number | B5J3K3E-ND |
Manufacturer | |
Manufacturer Product Number | B5J3K3E |
Description | 5.25W 3300 OHMS VIT 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5J3K3E | Ohmite | 0 | B5J3K3E-ND | 4,71870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,71870 € | 471,87 € |
| Unit Price without VAT: | 4,71870 € |
|---|---|
| Unit Price with VAT: | 5,61525 € |


