
B12J30KE | |
|---|---|
DigiKey Part Number | B12J30KE-ND |
Manufacturer | |
Manufacturer Product Number | B12J30KE |
Description | RES 30K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J30KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B12J30KE | Ohmite | 10 | B12J30KE-ND | 12,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,68000 € | 12,68 € |
| 10 | 8,88100 € | 88,81 € |
| 25 | 7,85280 € | 196,32 € |
| 50 | 7,20960 € | 360,48 € |
| 100 | 6,66290 € | 666,29 € |
| 250 | 6,06448 € | 1.516,12 € |
| 500 | 5,69032 € | 2.845,16 € |
| 1.000 | 5,37263 € | 5.372,63 € |
| Unit Price without VAT: | 12,68000 € |
|---|---|
| Unit Price with VAT: | 15,08920 € |







