
AH50600V05000EE | |
|---|---|
DigiKey Part Number | AH50600V05000EE-ND |
Manufacturer | |
Manufacturer Product Number | AH50600V05000EE |
Description | ALUMINUM EXTRUSION 5" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 5.000" (127.00mm) | |
Width | 3.924" (99.67mm) | |
Diameter | - | |
Fin Height | 1.210" (30.73mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.30°C/W | |
Material | ||
Material Finish | Unfinished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,44000 € | 68,44 € |
| 10 | 60,56300 € | 605,63 € |
| 25 | 57,67880 € | 1.441,97 € |
| 50 | 55,58660 € | 2.779,33 € |
| 100 | 53,56800 € | 5.356,80 € |
| Unit Price without VAT: | 68,44000 € |
|---|---|
| Unit Price with VAT: | 81,44360 € |











