
AH10928V06000HE | |
|---|---|
DigiKey Part Number | AH10928V06000HE-ND |
Manufacturer | |
Manufacturer Product Number | AH10928V06000HE |
Description | ALUMINUM EXTRUSION 6" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 9.750" (247.65mm) | |
Diameter | - | |
Fin Height | 2.280" (57.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.44°C/W | |
Material | ||
Material Finish | Unfinished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,72000 € | 104,72 € |
| 10 | 92,65900 € | 926,59 € |
| 25 | 88,24480 € | 2.206,12 € |
| 50 | 85,04120 € | 4.252,06 € |
| 100 | 81,94930 € | 8.194,93 € |
| Unit Price without VAT: | 104,72000 € |
|---|---|
| Unit Price with VAT: | 124,61680 € |










