
AG-020 | |
|---|---|
DigiKey Part Number | 273-AG-020-ND |
Manufacturer | |
Manufacturer Product Number | AG-020 |
Description | LINE FILTER 110V/250VAC 20A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 110V, 250V 50/60Hz Single Stage Quick Connect |
Category | Current 20 A |
Manufacturer Ohmite | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cCSAus, CE, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 110V, 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500.2034 | SCHURTER Inc. | 0 | 486-4731-ND | 25,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |

