
5500.2034 | |
---|---|
DigiKey Part Number | 486-4731-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2034 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 500µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,05000 € | 24,05 € |
10 | 19,62600 € | 196,26 € |
30 | 17,81267 € | 534,38 € |
50 | 17,02680 € | 851,34 € |
100 | 16,01520 € | 1.601,52 € |
250 | 15,27956 € | 3.819,89 € |
Unit Price without VAT: | 24,05000 € |
---|---|
Unit Price with VAT: | 28,61950 € |