
93J5R6E | |
|---|---|
DigiKey Part Number | 2485-93J5R6E-ND |
Manufacturer | |
Manufacturer Product Number | 93J5R6E |
Description | RES 5.6 OHM 5% 3.25W AXIAL |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 93J5R6E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.233" Dia x 0.579" L (5.90mm x 14.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93J5R6E | Ohmite | 0 | 93J5R6E-ND | 3,44990 € | Parametric Equivalent |



