
93J5R6E | |
|---|---|
DigiKey Part Number | 93J5R6E-ND |
Manufacturer | |
Manufacturer Product Number | 93J5R6E |
Description | 3.25W 5.6 OHMS VIT MOLD 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.232" Dia x 0.579" L (5.90mm x 14.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93J5R6E | Ohmite | 0 | 93J5R6E-ND | 3,44990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,44990 € | 344,99 € |
| Unit Price without VAT: | 3,44990 € |
|---|---|
| Unit Price with VAT: | 4,10538 € |


